-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SMART BALLAST CONTROL DSO-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9882
|
Newark | Fluorescent Ballast Ics Icb2Fl03G, Ballast Controller Type:Cfl/Fl Lamps Controller, Supply Voltage Min:10.6V, Supply Voltage Max:17.5V, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-25°C, Operating Rohs Compliant: Yes |Infineon ICB2FL03GXUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2469 |
|
$1.2100 / $2.7000 | Buy Now |
DISTI #
448-ICB2FL03GXUMA2CT-ND
|
DigiKey | IC FLRSCT LAMP CTR 100KHZ DSO-16 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2488 In Stock |
|
$1.0708 / $1.7900 | Buy Now |
DISTI #
ICB2FL03GXUMA2
|
Avnet Americas | FL Controller 16-Pin DSO T/R - Tape and Reel (Alt: ICB2FL03GXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3277 | Buy Now |
DISTI #
726-ICB2FL03GXUMA2
|
Mouser Electronics | LED Lighting Drivers LIGHTING MIXED SIGNAL RoHS: Compliant | 2296 |
|
$1.0700 / $1.7900 | Buy Now |
|
Future Electronics | FL LIGHTING RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
DISTI #
69264101
|
Verical | FL Controller for Fluorescent Lamp Ballasts RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2132 | Americas - 2500 |
|
$1.5000 / $2.0250 | Buy Now |
|
Rochester Electronics | ICB2FL03 - Smart Ballast Control IC for Fluorescent Lamp Ballasts RoHS: Compliant Status: Active Min Qty: 1 | 5599 |
|
$1.0600 / $1.2500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2485 |
|
$2.8281 / $3.1291 | Buy Now |
DISTI #
C1S322000666939
|
Chip1Stop | 2ND GENERATION FL CONTROLLER FORFLUORESCENT LAMP BALLASTS RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$1.2000 / $2.0000 | Buy Now |
DISTI #
SP001228884
|
EBV Elektronik | FL Controller 16-Pin DSO T/R (Alt: SP001228884) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICB2FL03GXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICB2FL03GXUMA2
Infineon Technologies AG
IC SMART BALLAST CONTROL DSO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |