Part Details for ICB2FL02GXUMA2 by Infineon Technologies AG
Overview of ICB2FL02GXUMA2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICB2FL02GXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICB2FL02GXUMA2
|
Avnet Americas | Smart Ballast Control IC 19-Pin DSO T/R - Tape and Reel (Alt: ICB2FL02GXUMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
85986087
|
Verical | Smart Ballast Control IC for Fluorescent Lamp Ballasts RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 2001 | Americas - 22000 |
|
$2.3625 / $2.6125 | Buy Now |
|
Rochester Electronics | ICB2FL02G - Lighting mixed signal ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 137 |
|
$1.8900 / $2.2200 | Buy Now |
Part Details for ICB2FL02GXUMA2
ICB2FL02GXUMA2 CAD Models
ICB2FL02GXUMA2 Part Data Attributes
|
ICB2FL02GXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICB2FL02GXUMA2
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO19, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20/19
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20/19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G19 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP19/20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 17.5 V | |
Supply Voltage-Min (Vsup) | 7.9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.6 mm |