Part Details for ICB18S30N08PO by Carlo Gavazzi Holding AG
Overview of ICB18S30N08PO by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICB18S30N08PO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1079
|
Newark | Prox Sensor Ind. M18 Cab 30Mm Pnp No No-Flush |Carlo Gavazzi ICB18S30N08PO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9200 / $58.2100 | Buy Now |
DISTI #
1864-2002-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Box |
19 In Stock |
|
$61.4104 / $69.0000 | Buy Now |
DISTI #
225-ICB18S30N08PO
|
Mouser Electronics | Proximity Sensors Inductive proximity sensor, M18 Nickel-Plated Brass, 2m cable, Sn 8mm, Non-flush mount, Short body, PNP NO output, Supply voltage 10-36Vdc, Max output current 200 mA, Max switching frequency 1,5 kHz, Operating temperature -25C - +70C, IP67 RoHS: Compliant | 10 |
|
$58.3300 / $65.5500 | Buy Now |
DISTI #
70704002
|
RS | Inductive Proximity Sensor, M18 Inductive,8mm Range,10-36VDC, PNP-NO,2m, PVC, Grey | Carlo Gavazzi Inc. ICB18S30N08PO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 20 |
|
$62.0200 / $69.6900 | Buy Now |
|
Onlinecomponents.com | PROX SENSOR IND. M18 CAB 30MM RoHS: Compliant |
20 Partner Stock |
|
$56.3000 / $62.3800 | Buy Now |
DISTI #
69770811
|
Verical | ICB18S30N08PO Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$49.1600 / $53.1000 | Buy Now |
DISTI #
ICB18S30N08PO
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷8mm, 10÷36VDC, M18, IP67, 200mA Min Qty: 1 | 9 |
|
$31.7300 / $36.6100 | Buy Now |
|
Master Electronics | PROX SENSOR IND. M18 CAB 30MM RoHS: Compliant |
20 Partner Stock |
|
$56.3000 / $62.3800 | Buy Now |
Part Details for ICB18S30N08PO
ICB18S30N08PO CAD Models
ICB18S30N08PO Part Data Attributes
|
ICB18S30N08PO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB18S30N08PO
Carlo Gavazzi Holding AG
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE |