Part Details for ICB18S30F08POM1 by Carlo Gavazzi Holding AG
Overview of ICB18S30F08POM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICB18S30F08POM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1064
|
Newark | Sensor, Proximity, 8Mm, Pnp-No, 36Vdc, Sensing Range Max:8Mm, Thread Size - Metric:M8, Sensor Output Type:Pnp-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:36V, Product Range:Icb18 Series Rohs Compliant: Yes |Carlo Gavazzi ICB18S30F08POM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$57.0000 | Buy Now |
DISTI #
1864-1063-ND
|
DigiKey | SENSOR PROX INDUCT 8MM IP20 CYL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
10 In Stock |
|
$75.6504 / $85.0000 | Buy Now |
DISTI #
225-ICB18S30F08POM1
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M18 PLUG 30MM PNP NO FLUSH RoHS: Compliant | 8 |
|
$71.8600 / $80.7500 | Buy Now |
DISTI #
70807784
|
RS | Inductive Proximity Sensor, M18 PLUG 30MM PNP NO FLUSH | Carlo Gavazzi Inc. ICB18S30F08POM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$70.5500 / $85.0000 | Buy Now |
|
Onlinecomponents.com | PROX SENSOR IND. M18 PLUG 30MM RoHS: Compliant |
17 In Stock |
|
$68.0000 / $75.3500 | Buy Now |
DISTI #
ICB18S30F08POM1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷8mm, 10÷36VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$32.7200 / $37.7600 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$60.0000 / $92.3100 | Buy Now |
|
Master Electronics | PROX SENSOR IND. M18 PLUG 30MM RoHS: Compliant |
17 In Stock |
|
$68.0000 / $75.3500 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor,M18 PLUG 30MM PNP NO FLUSH | 0 |
|
$172.6500 | Buy Now |