Part Details for ICB18S30F08NCM1 by Carlo Gavazzi Holding AG
Overview of ICB18S30F08NCM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICB18S30F08NCM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1058
|
Newark | Prox Sensor Ind. M18 Plug 30Mm Npn Nc Flush |Carlo Gavazzi ICB18S30F08NCM1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.6500 / $78.2000 | Buy Now |
DISTI #
ICB18S30F08NCM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$78.2000 | Buy Now |
DISTI #
225-ICB18S30F08NCM1
|
Mouser Electronics | Proximity Sensors Inductive proximity sensor, M18 Nickel-Plated Brass, M12 plug, Sn 8mm, Flush mount, Short body, NPN NC output, Supply voltage 10-36Vdc, Max output current 200 mA, Max switching frequency 1,5 kHz, Operating temperature -25C - +70C, IP67 RoHS: Compliant | 0 |
|
$71.8600 / $74.2900 | Order Now |
DISTI #
70807778
|
RS | Inductive Proximity Sensor, M18 PLUG 30MM NPN NC FLUSH | Carlo Gavazzi Inc. ICB18S30F08NCM1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$70.2100 / $77.1600 | RFQ |
|
Onlinecomponents.com | PROX SENSOR IND. M18 PLUG 30MM RoHS: Compliant | 0 |
|
$68.0000 / $75.3500 | Buy Now |
DISTI #
ICB18S30F08NCM1
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷8mm, 10÷36VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$32.8500 / $37.9000 | RFQ |
Part Details for ICB18S30F08NCM1
ICB18S30F08NCM1 CAD Models
ICB18S30F08NCM1 Part Data Attributes
|
ICB18S30F08NCM1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB18S30F08NCM1
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 54 mm | |
Body Length or Diameter | 18 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 8 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |