Part Details for ICB18S30F05PCM1 by Carlo Gavazzi Holding AG
Results Overview of ICB18S30F05PCM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICB18S30F05PCM1 Information
ICB18S30F05PCM1 by Carlo Gavazzi Holding AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ICB18S30F05PCM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1054
|
Newark | Prox Sensor Ind. M18 Plug 30Mm Pnp Nc Flush |Carlo Gavazzi ICB18S30F05PCM1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4100 / $63.4800 | Buy Now |
DISTI #
ICB18S30F05PCM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$63.4800 | Buy Now |
DISTI #
225-ICB18S30F05PCM1
|
Mouser Electronics | Proximity Sensors Inductive proximity sensor, M18 Nickel-Plated Brass, M12 plug, Sn 5mm, Flush mount... more RoHS: Compliant | 0 |
|
$58.3300 / $60.3000 | Order Now |
DISTI #
70807775
|
RS | Inductive Proximity Sensor, M18 PLUG 30MM PNP NC FLUSH | Carlo Gavazzi Inc. ICB18S30F05PCM1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$65.0000 | RFQ |
|
Onlinecomponents.com | PROX SENSOR IND. M18 PLUG 30MM RoHS: Compliant | 0 |
|
$86.2500 / $95.5700 | Buy Now |
DISTI #
ICB18S30F05PCM1
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷5mm, 10÷36VDC, M18, IP67, 200mA Min Qty: 1 | 1 |
|
$32.9700 / $38.0400 | Buy Now |
Part Details for ICB18S30F05PCM1
ICB18S30F05PCM1 CAD Models
ICB18S30F05PCM1 Part Data Attributes
|
ICB18S30F05PCM1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB18S30F05PCM1
Carlo Gavazzi Holding AG
Inductive Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE |