There are no models available for this part yet.
Overview of ICB18L50N14NC by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ICB18L50N14NC by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91Y1025
|
Newark | Prox Sensor Ind. M18 Cab 50Mm Npn Nc No-Flush |Carlo Gavazzi ICB18L50N14NC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9600 / $71.7100 | Buy Now | |
DISTI #
ICB18L50N14NC-ND
|
DigiKey | SENSOR PROX INDUCTIVE 14MM CYL Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$80.0000 | Buy Now | |
DISTI #
225-ICB18L50N14NC
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M18 CAB 50MM NPN NC NO-FLUSH RoHS: Compliant | 0 |
|
$71.8600 / $74.2900 | Order Now | |
DISTI #
70807754
|
RS | Inductive Proximity Sensor, Cylindrical, NPN-NC, M18 Threaded Non-Flush, ICB Series | Carlo Gavazzi Inc. ICB18L50N14NC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$70.6400 / $75.1400 | RFQ | |
Onlinecomponents.com | PROX SENSOR IND. M18 CAB 50MM RoHS: Compliant | 0 |
|
$68.0000 / $75.3500 | Buy Now | ||
DISTI #
ICB18L50N14NC
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷14mm, 10÷36VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$33.6800 / $38.8600 | RFQ |
CAD Models for ICB18L50N14NC by Carlo Gavazzi Holding AG
Part Data Attributes for ICB18L50N14NC by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION
|
Body Height
|
83.1 mm
|
Body Length or Diameter
|
18 mm
|
Housing
|
NICKEL PLATED BRASS
|
Measurement Range-Max (mm)
|
14 mm
|
Mounting Feature
|
NON FLUSH MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
NPN
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
36 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|