Part Details for ICB18L50F08M1IO by Carlo Gavazzi Holding AG
Results Overview of ICB18L50F08M1IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICB18L50F08M1IO Information
ICB18L50F08M1IO by Carlo Gavazzi Holding AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ICB18L50F08M1IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4979
|
Newark | Sensor, 8Mm, Npn/Push Pull/Pnp, M18, Product Range:Icb18 Series, Sensing Range Max:8Mm, Sensor Ou... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5100 / $77.9500 | Buy Now |
DISTI #
ICB18L50F08M1IO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$79.1200 | Buy Now |
DISTI #
225-ICB18L50F08M1IO
|
Mouser Electronics | Proximity Sensors Inductive proximity sensor, M18 Nickel-Plated Brass, M12 plug, Sn 8mm, Flush mount... more RoHS: Compliant | 9 |
|
$63.5100 / $86.0000 | Buy Now |
DISTI #
71546934
|
RS | Inductive proximity sensor, 8mm range, IO-LINK, N.O./N.C, NPN/PNP, 10-36 VDC, M18 plug | Carlo Gavaz... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$77.5700 / $82.5200 | RFQ |
|
Onlinecomponents.com | Ind Prox Sens. M18 Plug Long Flush Io-Link Rohs Compliant: Yes |Carlo Gavazzi ICB18L50F08M1IO RoHS: Compliant | 0 |
|
$107.5000 / $119.1100 | Buy Now |
DISTI #
ICB18L50F08M1IO
|
TME | Sensor: inductive, OUT: PNP/NPN/push pull NO/NC, 0÷8mm, 10÷36VDC Min Qty: 1 | 0 |
|
$33.6100 / $38.7800 | RFQ |
Part Details for ICB18L50F08M1IO
ICB18L50F08M1IO CAD Models
ICB18L50F08M1IO Part Data Attributes
|
ICB18L50F08M1IO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB18L50F08M1IO
Carlo Gavazzi Holding AG
Proximity Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 74 mm | |
Body Length or Diameter | 18 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 8 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | IO-LINK | |
Output Type | NPN/PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |