There are no models available for this part yet.
Overview of ICB18L50F05NC by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ICB18L50F05NC by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91Y0993
|
Newark | Prox Sensor Ind. M18 Cab 50Mm Npn Nc Flush |Carlo Gavazzi ICB18L50F05NC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4100 / $63.4800 | Buy Now | |
DISTI #
ICB18L50F05NC-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$65.0000 | Buy Now | |
DISTI #
225-ICB18L50F05NC
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M18 CAB 50MM NPN NC FLUSH RoHS: Compliant | 0 |
|
$58.3300 / $60.3000 | Order Now | |
DISTI #
70807722
|
RS | Inductive Proximity Sensor, M18 CAB 50MM NPN NC FLUSH | Carlo Gavazzi Inc. ICB18L50F05NC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$65.0000 | RFQ | |
Onlinecomponents.com | PROX SENSOR IND. M18 CAB 50MM RoHS: Compliant | 0 |
|
$55.2000 / $61.1600 | Buy Now | ||
DISTI #
ICB18L50F05NC
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷5mm, 10÷36VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$30.4800 / $35.1700 | RFQ |
CAD Models for ICB18L50F05NC by Carlo Gavazzi Holding AG
Part Data Attributes for ICB18L50F05NC by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|