There are no models available for this part yet.
Overview of ICB12S30N10NO by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ICB12S30N10NO by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91Y0971
|
Newark | Prox Sensor Ind. M12 Cab Npn No No-Flush |Carlo Gavazzi ICB12S30N10NO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7100 / $72.5500 | Buy Now | |
DISTI #
2266-ICB12S30N10NO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$69.2700 / $74.8000 | Buy Now | |
DISTI #
1864-1981-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$76.5404 / $86.0000 | Buy Now | |
DISTI #
225-ICB12S30N10NO
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M12 CAB NPN NO NO-FLUSH RoHS: Compliant | 0 |
|
$72.7100 / $81.7000 | Order Now | |
DISTI #
70807716
|
RS | ProXimity Sensor, Cylindrical, NPN, NO, M12 | Carlo Gavazzi Inc. ICB12S30N10NO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$82.5600 | RFQ | |
Onlinecomponents.com | PROX SENSOR IND. M12 CAB NPN N RoHS: Compliant |
28 Partner Stock |
|
$70.1800 / $77.7500 | Buy Now | ||
DISTI #
61887144
|
Verical | ICB12S30N10NO Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$61.2800 / $66.1800 | Buy Now | |
DISTI #
ICB12S30N10NO
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷10mm, 10÷36VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$31.4900 / $36.3400 | RFQ | |
DISTI #
C1S155600047400
|
Chip1Stop | Proximity sensor | 28 |
|
$74.5000 / $85.6000 | Buy Now | |
Master Electronics | PROX SENSOR IND. M12 CAB NPN N RoHS: Compliant |
28 Partner Stock |
|
$70.1800 / $77.7500 | Buy Now |
CAD Models for ICB12S30N10NO by Carlo Gavazzi Holding AG
Part Data Attributes for ICB12S30N10NO by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION
|
Body Height
|
36.5 mm
|
Housing
|
NICKEL PLATED BRASS
|
Measurement Range-Max (mm)
|
10 mm
|
Measurement Range-Min (mm)
|
|
Mounting Feature
|
NON FLUSH MOUNT
|
Operating Current-Max
|
15 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Interface Type
|
3-WIRE INTERFACE
|
Output Type
|
CURRENT OUTPUT, NPN, NO
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
36 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|