There are no models available for this part yet.
Overview of ICB12S30N08PA by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for ICB12S30N08PA by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC4972
|
Newark | Prox Sensor Ind. 4-Wire M12 Cab Short Pnp No-Flush |Carlo Gavazzi ICB12S30N08PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1864-1977-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 17 Weeks Container: Box |
15 In Stock |
|
$58.4200 | Buy Now | |
Onlinecomponents.com | Proximity Sensor Inductive NO/NC PNP 8mm 10V to 36VDC 4-Pin Bag RoHS: Compliant |
5 In Stock |
|
$53.1300 / $70.2400 | Buy Now | ||
DISTI #
60860709
|
Verical | ICB12S30N08PA Min Qty: 1 Package Multiple: 1 Date Code: 2003 | Americas - 4 |
|
$71.9550 / $91.3120 | Buy Now | |
Master Electronics | Proximity Sensor Inductive NO/NC PNP 8mm 10V to 36VDC 4-Pin Bag RoHS: Compliant |
5 In Stock |
|
$53.1300 / $70.2400 | Buy Now | ||
DISTI #
ICB12S30N08PA
|
Relay Specialties | PROX SENSOR IND. 4-WIRE M12 CA Min Qty: 1 | 0 |
|
$71.9100 / $84.9800 | RFQ |
CAD Models for ICB12S30N08PA by Carlo Gavazzi Holding AG
Part Data Attributes for ICB12S30N08PA by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2020-05-15
|
Additional Feature
|
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION
|
Body Height
|
30 mm
|
Body Length or Diameter
|
12 mm
|
Housing
|
NICKEL PLATED BRASS
|
Measurement Range-Max (mm)
|
8 mm
|
Mounting Feature
|
NON FLUSH MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
PNP
|
Package Shape/Style
|
CYLINDRICAL
|
Response Time
|
500 µs
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
36 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|