Part Details for ICAM12XRJS by Panduit Corp
Overview of ICAM12XRJS by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICAM12XRJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0793
|
Newark | M12 Conn-Rj45 Jack Sensor Adapter, Cat6A, For Use With:Sensors & Actuators, Accessory Type:M12 Conn-Rj45 Jack Sensor Adapter, Product Range:Industrialnet Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Panduit ICAM12XRJS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.9800 / $120.1600 | Buy Now |
DISTI #
298-13364-ND
|
DigiKey | INDUSTRIAL M12, X-CODE, 8 PIN FE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$80.7485 / $91.1700 | Buy Now |
DISTI #
ICAM12XRJS
|
Avnet Americas | IndustrialNET Straight Adapter M12 X-Code Category 6A Female to RJ45 Jack Panel Mount Black Bulk - Bulk (Alt: ICAM12XRJS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$58.9500 | Buy Now |
DISTI #
644-ICAM12XRJS
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Industrial M12, X-Code, 8 Pin Female to RoHS: Compliant | 0 |
|
$88.4100 / $91.1400 | Order Now |
DISTI #
73743343
|
RS | M12 X-Code Female to RJ45 Coupler Adapter | Panduit ICAM12XRJS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$84.7900 / $91.1700 | RFQ |
DISTI #
PANICAM12XRJS
|
Heilind Electronics | INDUSTRIAL M12, X-CODE, 8 PIN FEMALE TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 596 Factory Stock |
|
$68.7700 / $80.2100 | Buy Now |
DISTI #
ICAM12XRJS
|
TME | Adapter, M12 female X coded,RJ45 socket, X code-ProfiNET Min Qty: 1 | 1 |
|
$96.9200 / $124.6100 | Buy Now |
DISTI #
000000000005636770
|
Sager | Modular Connectors / Ethernet Connectors Industrial M12, X-Code, 8 Pin Female to Min Qty: 1 | 0 |
|
$62.9000 / $79.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 596 Factory Stock |
|
$68.7700 / $80.2100 | Buy Now |