Part Details for ICA-318-ZH-GT by Samtec Inc
Overview of ICA-318-ZH-GT by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICA-318-ZH-GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA-318-ZHGT
|
Avnet Americas | Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICA-318-ZHGT) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for ICA-318-ZH-GT
ICA-318-ZH-GT CAD Models
ICA-318-ZH-GT Part Data Attributes
|
ICA-318-ZH-GT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICA-318-ZH-GT
Samtec Inc
DIP18, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | ICA | |
Number of Contacts | 18 |