Part Details for ICA-316-SST by Samtec Inc
Overview of ICA-316-SST by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICA-316-SST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R1150
|
Newark | ".100" Screw Machine Dip Socket" Rohs Compliant: Yes |Samtec ICA-316-SST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $3.8500 | Buy Now |
DISTI #
ICA-316-SST-ND
|
DigiKey | .100" SCREW MACHINE DIP SOCKET Min Qty: 28 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9314 | Buy Now |
DISTI #
ICA-316-SST
|
Avnet Americas | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICA-316-SST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$1.3300 / $2.7500 | Buy Now |
DISTI #
200-ICA316SST
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine DIP Socket" | 0 |
|
$0.7100 / $2.7500 | Order Now |
|
Onlinecomponents.com | .100" Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$1.0100 / $2.6600 | Buy Now |
|
Quest Components | IC SOCKET, DIP16, 16 CONTACT(S), 2.54MM TERM PITCH , 0.3INCH ROW SPACING, SOLDER | 5 |
|
$1.2248 / $1.3313 | Buy Now |
DISTI #
000000000000059829
|
Sager | IC & Component Sockets .100 Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$1.2000 / $2.7500 | Buy Now |
DISTI #
ICA-316-SST
|
Avnet Abacus | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube (Alt: ICA-316-SST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 78 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | .100" Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$1.0100 / $2.6600 | Buy Now |
Part Details for ICA-316-SST
ICA-316-SST CAD Models
ICA-316-SST Part Data Attributes
|
ICA-316-SST
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICA-316-SST
Samtec Inc
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.395 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.8 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for ICA-316-SST
This table gives cross-reference parts and alternative options found for ICA-316-SST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICA-316-SST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-163-T-E350-TG30 | IC Socket, DIP16, 16 Contact(s) | 3M Interconnect | ICA-316-SST vs ICE-163-T-E350-TG30 |
ICE-163-SD2-TT | IC Socket, DIP16, 16 Contact(s) | 3M Interconnect | ICA-316-SST vs ICE-163-SD2-TT |
ICA-163-SL180-TG30 | IC Socket, DIP16, 16 Contact(s) | 3M Interconnect | ICA-316-SST vs ICA-163-SL180-TG30 |
LS316-01GG | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | ICA-316-SST vs LS316-01GG |
ICE-163-T-E275-TG30 | DIP16, IC SOCKET | 3M Electronics | ICA-316-SST vs ICE-163-T-E275-TG30 |
ICE-163-T-CP-TT | IC Socket, DIP16, 16 Contact(s) | 3M Interconnect | ICA-316-SST vs ICE-163-T-CP-TT |
ICE-163-T-E2-TT | IC Socket, DIP16, 16 Contact(s) | 3M Interconnect | ICA-316-SST vs ICE-163-T-E2-TT |
ICT-163-S-TT | DIP16, IC SOCKET | 3M Electronics | ICA-316-SST vs ICT-163-S-TT |
ICA-163-S-TT | DIP16, IC SOCKET | 3M Electronics | ICA-316-SST vs ICA-163-S-TT |
ICE-163-T-E275-TT | DIP16, IC SOCKET | 3M Electronics | ICA-316-SST vs ICE-163-T-E275-TT |