Part Details for ICA-308-SST-L by Samtec Inc
Overview of ICA-308-SST-L by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ICA-308-SST-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ICA-308-SST-L-ND
|
DigiKey | .100" SCREW MACHINE DIP SOCKET Min Qty: 56 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2821 | Buy Now |
DISTI #
ICA-308-SST-L
|
Avnet Americas | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICA-308-SST-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ICA308SSTL
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine DIP Socket" | 0 |
|
$0.7100 / $2.3300 | Order Now |
|
Onlinecomponents.com | .100" Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$0.7530 / $1.8550 | Buy Now |
DISTI #
000000000000124364
|
Sager | IC & Component Sockets .100 Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$1.0700 / $2.3300 | Buy Now |
|
Master Electronics | .100" Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$0.7530 / $1.8550 | Buy Now |
Part Details for ICA-308-SST-L
ICA-308-SST-L CAD Models
ICA-308-SST-L Part Data Attributes
|
ICA-308-SST-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICA-308-SST-L
Samtec Inc
IC Socket, DIP8, 8 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 8 |
Alternate Parts for ICA-308-SST-L
This table gives cross-reference parts and alternative options found for ICA-308-SST-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICA-308-SST-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICA-308-STT | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Samtec Inc | ICA-308-SST-L vs ICA-308-STT |
ICA-308-SGG-H | IC Socket, DIP8, 8 Contact(s), | Samtec Inc | ICA-308-SST-L vs ICA-308-SGG-H |
ICA-308-STT-H | IC Socket, DIP8, 8 Contact(s), | Samtec Inc | ICA-308-SST-L vs ICA-308-STT-H |
ICA-308-SGG-L-H | IC Socket, DIP8, 8 Contact(s), | Samtec Inc | ICA-308-SST-L vs ICA-308-SGG-L-H |
ICA-308-SST-H | IC Socket, DIP8, 8 Contact(s), | Samtec Inc | ICA-308-SST-L vs ICA-308-SST-H |
ICA-308-SST-L-H | IC Socket, DIP8, 8 Contact(s), | Samtec Inc | ICA-308-SST-L vs ICA-308-SST-L-H |
ICA-308-SGG | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Samtec Inc | ICA-308-SST-L vs ICA-308-SGG |
ICA-308-STT-L-H | IC Socket, DIP8, 8 Contact(s), | Samtec Inc | ICA-308-SST-L vs ICA-308-STT-L-H |
1-1825093-2 | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | ICA-308-SST-L vs 1-1825093-2 |
703-3308-01-04-10 | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Cambion Electronics Ltd | ICA-308-SST-L vs 703-3308-01-04-10 |