Part Details for IC_U by iC-Haus
Results Overview of IC_U by iC-Haus
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IC_U Information
IC_U by iC-Haus is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion |