IC62LV25616L-55B
Description: Standard SRAM, 256KX16, 55ns, CMOS, PBGA48,

Overview of IC62LV25616L-55B by Integrated Circuit Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IC62LV25616L-55B by Integrated Circuit Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IC62LV25616L-55B by Integrated Circuit Solution Inc

IC62LV25616L-55B
Integrated Circuit Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED CIRCUIT SOLUTION INC
Package Description
FBGA, BGA48,6X8,30
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.00001 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.025 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. IC62LV25616L-55B
    Integrated Circuit Solution Inc
    Standard SRAM, 256KX16, 55ns, CMOS, PBGA48,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IC62LV25616L-55B by Integrated Circuit Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IC62LV25616L-55B by Integrated Circuit Solution Inc

  • Please alert me when IC62LV25616L-55B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IC62LV25616L-55B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IC62LV25616L-55B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IC62LV25616L-55B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IC62LV25616L-55B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IC62LV25616L-55B by Integrated Circuit Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: