IC61S6432-7TQI
Description: Standard SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100

Overview of IC61S6432-7TQI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for IC61S6432-7TQI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IC61S6432-7TQI by Integrated Silicon Solution Inc

IC61S6432-7TQI
Integrated Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
14 X 20 MM, 1.40 MM HEIGHT, LQFP-100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
75 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
32
Number of Functions
1
Number of Terminals
100
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.01 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Want to compare parts?
  1. IC61S6432-7TQI
    Integrated Silicon Solution Inc
    Standard SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100
    VS

Alternate Parts for IC61S6432-7TQI

This table gives cross-reference parts and alternative options found for IC61S6432-7TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC61S6432-7TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IC61LV6432-7TQI Standard SRAM, 64KX32, 7ns, CMOS, PDSO100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 Integrated Silicon Solution Inc IC61S6432-7TQI vs IC61LV6432-7TQI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IC61S6432-7TQI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IC61S6432-7TQI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IC61S6432-7TQI would you like to use for your alert(s)?
  • Please alert me when IC61S6432-7TQI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IC61S6432-7TQI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IC61S6432-7TQI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IC61S6432-7TQI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IC61S6432-7TQI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IC61S6432-7TQI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: