Part Details for IC61-0364-049 by Yamaichi Electronics Co Ltd
Overview of IC61-0364-049 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0364-SDPZ | Analog Devices | CN0364 Evaluation Board | |
RJK0364DPA-02#J0B | Renesas Electronics Corporation | N Channel Power MOSFET | |
V62/03649-01YE | Texas Instruments | Enhanced Product Octal Buffers/Drivers With 3-State Outputs 20-SOIC -55 to 125 |
Part Details for IC61-0364-049
IC61-0364-049 CAD Models
IC61-0364-049 Part Data Attributes
|
IC61-0364-049
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC61-0364-049
Yamaichi Electronics Co Ltd
IC Socket, PLCC36, 36 Contact(s), Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH CLIP | |
Contact Configuration | 9X9 | |
Contact Finish Mating | AU ON NI | |
Contact Material | CU ALLOY | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC36 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 36 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |