Part Details for IC51-1604-1350 by Yamaichi Electronics Co Ltd
Overview of IC51-1604-1350 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-474BLC | Coilcraft Inc | Data Line Filter, | |
DFT7160-474 | Coilcraft Inc | Filter, data line, SMT, RoHS | |
DFT7160-475BLC | Coilcraft Inc | Data Line Filter, |
Price & Stock for IC51-1604-1350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 77 |
|
$420.0000 / $490.0000 | Buy Now |
Part Details for IC51-1604-1350
IC51-1604-1350 CAD Models
IC51-1604-1350 Part Data Attributes
|
IC51-1604-1350
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC51-1604-1350
Yamaichi Electronics Co Ltd
IC Socket, QFP160, 160 Contact(s), 1.4986mm Term Pitch, Solder
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH FLOATING BASE | |
Body Breadth | 0.945 inch | |
Body Length | 0.945 inch | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP160 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | POLYSULPHONE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.02 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 160 | |
PCB Contact Pattern | STAGGERED | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SOLDER |