Part Details for IC51-0562-1387 by Yamaichi Electronics Co Ltd
Results Overview of IC51-0562-1387 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IC51-0562-1387 Information
IC51-0562-1387 by Yamaichi Electronics Co Ltd is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for IC51-0562-1387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-IC51-0562-1387
|
Mouser Electronics | IC & Component Sockets 56 PIN SOP 0.635 MM RoHS: Compliant | 0 |
|
$49.6800 / $63.7300 | Order Now |
Part Details for IC51-0562-1387
IC51-0562-1387 CAD Models
IC51-0562-1387 Part Data Attributes
|
IC51-0562-1387
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC51-0562-1387
Yamaichi Electronics Co Ltd
IC Socket, SSOP56, 56 Contact(s), 1.27mm Term Pitch, 0.1/0.445inch Row Spacing, Solder
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Yamaichi | |
Additional Feature | WITH SEPARATOR | |
Body Breadth | 0.303 inch | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SSOP56 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | POLYETHERSULFONE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.025 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 56 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Row Spacing | 0.1/0.44488188976377957 mm | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER |