-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, PLCC32, 32 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IC51-0324-453 by Yamaichi Electronics Co Ltd is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100324/VYA | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100324QI-G | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-IC51-0324-453
|
Mouser Electronics | Board to Board & Mezzanine Connectors 32Pin PLCC Burn-in Skt 1.27 pitch RoHS: Compliant | 1 |
|
$42.7300 / $55.4600 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | PLCC32, IC SOCKET | 19 |
|
$76.5000 / $90.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IC51-0324-453
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC51-0324-453
Yamaichi Electronics Co Ltd
IC Socket, PLCC32, 32 Contact(s), Solder
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Yamaichi | |
Additional Feature | WITH CLAMSHELL | |
Body Breadth | 1.181 inch | |
Body Depth | 0.768 inch | |
Body Length | 1.378 inch | |
Contact Configuration | 7X9 | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | POLYETHERIMIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for IC51-0324-453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC51-0324-453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IC61-0324-066 | Yamaichi Electronics Co Ltd | Check for Price | IC Socket, PLCC32, 32 Contact(s), Solder | IC51-0324-453 vs IC61-0324-066 |
IC61-0324-063-1 | Yamaichi Electronics Co Ltd | Check for Price | IC Socket, PLCC32, 32 Contact(s), Solder | IC51-0324-453 vs IC61-0324-063-1 |
IC61-0324-032 | Yamaichi Electronics Co Ltd | Check for Price | IC Socket, PLCC32, 32 Contact(s), Solder | IC51-0324-453 vs IC61-0324-032 |
IC61-0324-039 | Yamaichi Electronics Co Ltd | Check for Price | IC Socket, PLCC32, 32 Contact(s), Solder | IC51-0324-453 vs IC61-0324-039 |