Part Details for IC51-0204-602 by Yamaichi Electronics Co Ltd
Overview of IC51-0204-602 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for IC51-0204-602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-IC51-0204-602
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20 PIN PLCC 1.27 MM RoHS: Compliant | 0 |
|
$27.5400 / $37.1900 | Order Now |
|
Quest Components | 4 |
|
$371.2800 / $382.2000 | Buy Now | |
|
Quest Components | 2 |
|
$445.5360 / $458.6400 | Buy Now |
Part Details for IC51-0204-602
IC51-0204-602 CAD Models
IC51-0204-602 Part Data Attributes:
|
IC51-0204-602
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC51-0204-602
Yamaichi Electronics Co Ltd
IC Socket, PLCC20, 20 Contact(s), Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH CLAMSHELL | |
Body Breadth | 1.024 inch | |
Body Depth | 0.787 inch | |
Body Length | 1.24 inch | |
Contact Configuration | 5X5 | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC20 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | POLYETHERIMIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |