Part Details for IC41LV1665-35KI by Integrated Circuit Solution Inc
Overview of IC41LV1665-35KI by Integrated Circuit Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM8835KITV1P0 | Renesas Electronics Corporation | ZSPM8835 Evaluation Kit for the ZSPM1035D digital PWM controller IC and the Murata OKLP-X/35-W12-C Power Block | |
ZSPM8735KITV1P0 | Renesas Electronics Corporation | ZSPM8735 Evaluation Kit for the ZSPM1035C digital PWM controller IC and the Murata OKLP-X/35-W12-C Power Block | |
ZSPM8035KITV1P0 | Renesas Electronics Corporation | ZSPM8035 Evaluation Kit for the ZSPM1035A digital PWM controller IC and the Murata OKLP-X/35-W12-C Power Block |
Part Details for IC41LV1665-35KI
IC41LV1665-35KI CAD Models
IC41LV1665-35KI Part Data Attributes
|
IC41LV1665-35KI
Integrated Circuit Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IC41LV1665-35KI
Integrated Circuit Solution Inc
Fast Page DRAM, 64KX16, 35ns, CMOS, PDSO40,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SOLUTION INC | |
Package Description | SOJ, SOJ40,.44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J40 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ40,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Self Refresh | NO | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |