Part Details for IC26-0803-GG4 by Yamaichi Electronics Co Ltd
Overview of IC26-0803-GG4 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IC26-0803-GG4
IC26-0803-GG4 CAD Models
IC26-0803-GG4 Part Data Attributes:
|
IC26-0803-GG4
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC26-0803-GG4
Yamaichi Electronics Co Ltd
IC Socket, DIP8, 8 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Number of Contacts | 8 |