There are no models available for this part yet.
Overview of IC234-1204-022N by Yamaichi Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1204YCPZ-REEL7 | Analog Devices | +/- 15V 4:1 MUX with LOW CAP I | |
ADG1204YRUZ | Analog Devices | +/- 15V 4:1 MUX with LOW CAP I | |
ADG1204YRUZ-REEL | Analog Devices | +/- 15V 4:1 MUX with LOW CAP I |
Price & Stock for IC234-1204-022N by Yamaichi Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2408-IC234-1204-022N-ND
|
DigiKey | 120 PIN QFP, 0.40 MM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$138.2400 | Buy Now |