There are no models available for this part yet.
Overview of IC234-1004-013N by Yamaichi Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
100494S5C | Renesas Electronics Corporation | KX4 ECL I/O SRAM |
Price & Stock for IC234-1004-013N by Yamaichi Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
945-IC234-1004-013N
|
Mouser Electronics | IC & Component Sockets 100 PIN QFP, 0.65 MM RoHS: Compliant | 0 |
|
$135.8100 / $159.2300 | Order Now |
CAD Models for IC234-1004-013N by Yamaichi Electronics Co Ltd
Part Data Attributes for IC234-1004-013N by Yamaichi Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAMAICHI ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.551 inch
|
Body Length
|
0.787 inch
|
Contact Style
|
BELLOWED TYPE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
QFP100
|
Mating Contact Pitch
|
0.026 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
100
|
PCB Contact Pattern
|
RECTANGULAR
|
Terminal Pitch
|
0.65 mm
|
Termination Type
|
SURFACE MOUNT
|