Part Details for IC198-100-2000 by Yamaichi Electronics Co Ltd
Overview of IC198-100-2000 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for IC198-100-2000
IC198-100-2000 CAD Models
IC198-100-2000 Part Data Attributes:
|
IC198-100-2000
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC198-100-2000
Yamaichi Electronics Co Ltd
IC Socket, QFP100, 100 Contact(s), 0.508mm Term Pitch, Surface Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HOUSES JEDEC STD. PACKAGES | |
Body Breadth | 0.965 inch | |
Body Depth | 0.193 inch | |
Body Length | 0.992 inch | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Material | CU ALLOY | |
Contact Style | BELLOWED TYPE | |
Current Rating | 0.3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP100 | |
Dielectric Withstanding Voltage | 250VAC V | |
Housing Material | PLASTIC | |
Insulation Resistance | 500000000 Ω | |
Mating Contact Pitch | 0.02 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT |