Part Details for IC198-080-1000 by Yamaichi Electronics Co Ltd
Overview of IC198-080-1000 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for IC198-080-1000
IC198-080-1000 CAD Models
IC198-080-1000 Part Data Attributes:
|
IC198-080-1000
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC198-080-1000
Yamaichi Electronics Co Ltd
IC Socket, QFP80, 80 Contact(s), 0.7874mm Term Pitch
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.998 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.235 inch | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP80 | |
Dielectric Withstanding Voltage | 250VAC V | |
Insulation Resistance | 500000000 Ω | |
Mating Contact Pitch | 0.031 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 0.7874 mm |