Part Details for IC160-0284-1012 by Yamaichi Electronics Co Ltd
Overview of IC160-0284-1012 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Part Details for IC160-0284-1012
IC160-0284-1012 CAD Models
IC160-0284-1012 Part Data Attributes
|
IC160-0284-1012
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC160-0284-1012
Yamaichi Electronics Co Ltd
IC Socket, PLCC28, 28 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOCATOR PIN | |
Body Breadth | 0.669 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.669 inch | |
Contact Configuration | 7X7 | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | CU ALLOY | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC28 | |
Dielectric Withstanding Voltage | 250VAC V | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 500000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C |
Alternate Parts for IC160-0284-1012
This table gives cross-reference parts and alternative options found for IC160-0284-1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC160-0284-1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IC160-0284-101 | IC Socket, PLCC28, 28 Contact(s) | Yamaichi Electronics Co Ltd | IC160-0284-1012 vs IC160-0284-101 |
IC160-0284-1002 | IC Socket, PLCC28, 28 Contact(s) | Yamaichi Electronics Co Ltd | IC160-0284-1012 vs IC160-0284-1002 |
IC160-0284-3011 | IC Socket, PLCC28, 28 Contact(s) | Yamaichi Electronics Co Ltd | IC160-0284-1012 vs IC160-0284-3011 |