Part Details for IC149-144-045-B5 by Yamaichi Electronics Co Ltd
Overview of IC149-144-045-B5 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IC149-144-045-B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-IC149-144-045-B5
|
Mouser Electronics | IC & Component Sockets 144pin 0.5 pitch QFP IC Skt RoHS: Compliant | 7 |
|
$118.4600 / $141.0100 | Buy Now |
Part Details for IC149-144-045-B5
IC149-144-045-B5 CAD Models
IC149-144-045-B5 Part Data Attributes:
|
IC149-144-045-B5
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC149-144-045-B5
Yamaichi Electronics Co Ltd
IC Socket, QFP144, 144 Contact(s), 0.508mm Term Pitch, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.787 inch | |
Body Depth | 0.067 inch | |
Body Length | 0.787 inch | |
Contact Configuration | 35X35 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | CU ALLOY | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP144 | |
Housing Material | GLASS FILLED POLYAMIDE/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT |