Part Details for IC149-112-042-B5 by Yamaichi Electronics Co Ltd
Overview of IC149-112-042-B5 by Yamaichi Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IC149-112-042-B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-IC149-112-042-B5
|
Mouser Electronics | IC & Component Sockets 112pin 0.65pitch QFP IC Skt RoHS: Compliant | 10 |
|
$93.8200 / $112.2200 | Buy Now |
Part Details for IC149-112-042-B5
IC149-112-042-B5 CAD Models
IC149-112-042-B5 Part Data Attributes
|
IC149-112-042-B5
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC149-112-042-B5
Yamaichi Electronics Co Ltd
IC Socket, QFP112, 112 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.787 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.787 inch | |
Contact Configuration | 27X27 | |
Contact Finish Termination | Gold (Au) | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP112 | |
Housing Material | GLASS FILLED POLYAMIDE/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.026 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT |