Part Details for IC14-G-PEJR by Hirose Electric Co Ltd
Overview of IC14-G-PEJR by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IC14-G-PEJR
IC14-G-PEJR CAD Models
IC14-G-PEJR Part Data Attributes:
|
IC14-G-PEJR
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC14-G-PEJR
Hirose Electric Co Ltd
PCMCIA Connector, 68 Contact(s), 2 Row(s), Right Angle, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.217 inch | |
Body Depth | 3.169 inch | |
Body Length | 2.259 inch | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 |