Part Details for IC136-1603-S6 by Yamaichi Electronics Co Ltd
Overview of IC136-1603-S6 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IC136-1603-S6
IC136-1603-S6 CAD Models
IC136-1603-S6 Part Data Attributes:
|
IC136-1603-S6
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC136-1603-S6
Yamaichi Electronics Co Ltd
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.295inch Row Spacing
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.794 inch | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | CU ALLOY | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | PLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Manufacturer Series | IC136 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.29488188976377955 mm | |
Terminal Pitch | 2.54 mm |