Part Details for IC120-0444-006 by Yamaichi Electronics Co Ltd
Overview of IC120-0444-006 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for IC120-0444-006
IC120-0444-006 CAD Models
IC120-0444-006 Part Data Attributes:
|
IC120-0444-006
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC120-0444-006
Yamaichi Electronics Co Ltd
IC Socket, PLCC44, 44 Contact(s), Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DEAD-BUG TYPE | |
Body Breadth | 1.102 inch | |
Body Depth | 0.76 inch | |
Body Length | 1.102 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SOLDER |