Datasheets
IC11S-68PL-1.27SF-EJR by: Hirose Electric Co Ltd

PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle

Part Details for IC11S-68PL-1.27SF-EJR by Hirose Electric Co Ltd

Overview of IC11S-68PL-1.27SF-EJR by Hirose Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HM2DK3568PLF Amphenol Communications Solutions Millipacs Accessories Discrimination Key having colour PASTEL ORANGE,PLUG MODULE and ROHS COMPLIANT
HM2DK2568PLF Amphenol Communications Solutions Millipacs Accessories Discrimination Key having colour OCEAN BLUE,PLUG MODULE and ROHS COMPLIANT
HM2DK2368PLF Amphenol Communications Solutions Millipacs Accessories Discrimination Key having colour COPPER BROWN,PLUG MODULE and ROHS COMPLIANT

Price & Stock for IC11S-68PL-1.27SF-EJR

Part # Distributor Description Stock Price Buy
Bristol Electronics   59
RFQ
Quest Components   47
  • 1 $13.2300
  • 7 $11.7600
  • 22 $10.8780
$10.8780 / $13.2300 Buy Now

Part Details for IC11S-68PL-1.27SF-EJR

IC11S-68PL-1.27SF-EJR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IC11S-68PL-1.27SF-EJR Part Data Attributes

IC11S-68PL-1.27SF-EJR Hirose Electric Co Ltd
Buy Now Datasheet
Compare Parts:
IC11S-68PL-1.27SF-EJR Hirose Electric Co Ltd PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown
Additional Feature LOW PROFILE
Board Mounting Option PEG
Body Breadth 0.22 inch
Body Depth 3.646 inch
Body Length 2.535 inch
Body/Shell Style RECEPTACLE
Connector Type PCMCIA CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 60 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 10000 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULFIDE
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 68
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IC11S-68PL-1.27SF-EJR by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IC11S-68PL-1.27SF-EJR by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of IC11S-68PL-1.27SF-EJR would you like to use for your alert(s)?
  • Please alert me when IC11S-68PL-1.27SF-EJR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IC11S-68PL-1.27SF-EJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IC11S-68PL-1.27SF-EJR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IC11S-68PL-1.27SF-EJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IC11S-68PL-1.27SF-EJR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IC11S-68PL-1.27SF-EJR by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: