Part Details for IC1102T2B1M1QE by IC SWITCHES
Overview of IC1102T2B1M1QE by IC SWITCHES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IC1102T2B1M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IC1102T2B1M1QE
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 1.5A/250VAC, 3A/28VDC, -30÷85°C Min Qty: 1 | 39 |
|
$3.0900 / $4.6200 | Buy Now |