Part Details for IC08ANC15NOM5-K by Carlo Gavazzi Holding AG
Overview of IC08ANC15NOM5-K by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IC08ANC15NOM5-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C2749
|
Newark | Ind Prox P 8X8 3W Dc Npn No Pl |Carlo Gavazzi IC08ANC15NOM5-K RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.4100 / $203.7100 | Buy Now |
DISTI #
IC08ANC15NOM5-K-ND
|
DigiKey | SENSOR PROX INDUCTIVE 1.5MM MOD Min Qty: 5 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$201.0020 | Buy Now |
DISTI #
225-IC08ANC15NOM5-K
|
Mouser Electronics | Proximity Sensors IND PROX P 8X8 3W DC NPN NO PL | 0 |
|
$184.0400 / $201.1600 | Order Now |
|
Onlinecomponents.com | IND PROX B 8X8 NPN NO PLUG RoHS: Compliant | 0 |
|
$129.3900 / $136.0900 | Buy Now |