Part Details for IC0603A103R-10 by LAIRD PLC
Overview of IC0603A103R-10 by LAIRD PLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for IC0603A103R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IC0603A103R-10-ND
|
DigiKey | FIXED IND 10UH 15MA 2.55 OHM SMD Min Qty: 20000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0453 | Buy Now |
Part Details for IC0603A103R-10
IC0603A103R-10 CAD Models
IC0603A103R-10 Part Data Attributes
|
IC0603A103R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
IC0603A103R-10
LAIRD PLC
General Fixed Inductor, 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 2.55 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.015 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 10% |