Part Details for IC-VR-PDIP28 by iC-Haus
Overview of IC-VR-PDIP28 by iC-Haus
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IC-VR-PDIP28
IC-VR-PDIP28 CAD Models
IC-VR-PDIP28 Part Data Attributes:
|
IC-VR-PDIP28
iC-Haus
Buy Now
Datasheet
|
Compare Parts:
IC-VR-PDIP28
iC-Haus
Microprocessor Circuit, CMOS, PDIP28, PLASTIC, DIP-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IC-HAUS GMBH | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |