Part Details for IC-MHAQFN28-5X5 by iC-Haus
Results Overview of IC-MHAQFN28-5X5 by iC-Haus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IC-MHAQFN28-5X5 Information
IC-MHAQFN28-5X5 by iC-Haus is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
SCL3400-D01-1 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for IC-MHAQFN28-5X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | Angular Hall Encoder w/ Sin/Cos Outputs Min Qty: 1 | 0 |
|
$3.7700 / $4.7200 | Buy Now |
Part Details for IC-MHAQFN28-5X5
IC-MHAQFN28-5X5 CAD Models
IC-MHAQFN28-5X5 Part Data Attributes
|
IC-MHAQFN28-5X5
iC-Haus
Buy Now
Datasheet
|
Compare Parts:
IC-MHAQFN28-5X5
iC-Haus
Sensor/Transducer, 28 Pin, Plastic/epoxy
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IC-HAUS GMBH | |
Package Description | LCC28,.2SQ,20 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Current-Max | 18 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape/Style | SQUARE | |
Surface Mount | YES |