There are no models available for this part yet.
Overview of IC-032-3 by Power Dynamics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
7UL2T125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC | |
7UL2T126FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC |
Price & Stock for IC-032-3 by Power Dynamics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | IC Socket - 32 Pin - 2.54mm (.100") Pitch. |
120 In Stock |
|
$0.1253 / $0.8490 | Buy Now | ||
DISTI #
59707012
|
Verical | IC-032-3 Min Qty: 63 Package Multiple: 1 Date Code: 1402 | Americas - 120 |
|
$0.3445 / $1.0426 | Buy Now | |
Master Electronics | IC Socket - 32 Pin - 2.54mm (.100") Pitch. |
120 In Stock |
|
$0.1253 / $0.8490 | Buy Now |
CAD Models for IC-032-3 by Power Dynamics Inc
Part Data Attributes for IC-032-3 by Power Dynamics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER DYNAMICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Device Socket Type
|
IC SOCKET
|