There are no models available for this part yet.
Overview of IBU 5568 NI / BL by Schutzinger GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IBU 5568 NI / BL by Schutzinger GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IBU5568NI-BL
|
TME | Socket, 4mm banana, 32A, 33VAC, 70VDC, blue, nickel plated, 5mΩ Min Qty: 1 | 64 |
|
$1.3000 / $1.3800 | Buy Now |