Part Details for IBS04SF08M5PC by Carlo Gavazzi Holding AG
Overview of IBS04SF08M5PC by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IBS04SF08M5PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4922
|
Newark | Inductive Sensor, 0.8Mm, Pnp, 4Mm, Sensing Range Max:0.8Mm, Thread Size - Metric:-, Sensor Output Type:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Ibs04 Series Rohs Compliant: Yes |Carlo Gavazzi IBS04SF08M5PC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.9800 / $75.4400 | Buy Now |
DISTI #
225-IBS04SF08M5PC
|
Mouser Electronics | Proximity Sensors IND PROX SENS. D4 M8-PLUG SHORT 0,8MM FLUSH PNP NC RoHS: Compliant | 0 |
|
$69.3300 / $71.6600 | Order Now |
DISTI #
71546913
|
RS | Inductive proximity sensor, 0.8MM range, plug, N.C., PNP, stainless steel, 10-30 VDC | Carlo Gavazzi Inc. IBS04SF08M5PC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$70.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.6000 / $72.6900 | Buy Now |
DISTI #
IBS04SF08M5PC
|
TME | Sensor: inductive, OUT: PNP / NC, 0.8mm, 10÷30VDC, Ø4, IP67, 100mA Min Qty: 1 | 0 |
|
$40.2700 / $46.4700 | RFQ |
Part Details for IBS04SF08M5PC
IBS04SF08M5PC CAD Models
IBS04SF08M5PC Part Data Attributes
|
IBS04SF08M5PC
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
IBS04SF08M5PC
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 23.2 mm | |
Body Length or Diameter | 4 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 0.8 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, PNP, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |