Part Details for IBR3SAD100 by APEM Inc
Overview of IBR3SAD100 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBR3SAD100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1846
|
Newark | Switch, Spno, Round, Blue, Switch Operation:Momentary, Contact Configuration:Spst-No, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:50V, Contact Current Max:400Ma, Switch Terminals:Solder Lug, Product Range:Ib Series, Svhc:No Rohs Compliant: Yes |Apem IBR3SAD100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 204 |
|
$4.8200 / $7.6800 | Buy Now |
DISTI #
67H4025
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IBR3SAD100 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9000 / $25.5400 | Buy Now |
DISTI #
679-4019-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4A 32V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$13.1363 / $16.7700 | Buy Now |
DISTI #
642-IBR3SAD100
|
Mouser Electronics | Pushbutton Switches SPST-NO 0.4A 32VAC RoHS: Compliant | 81 |
|
$11.6200 / $15.3300 | Buy Now |
DISTI #
70428664
|
RS | Push Button Switch, IP67, SPST-NO, Panel Mount, Momentary | APEM Components IBR3SAD100 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0000 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Curved Button 0.4A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount Automotive RoHS: Compliant |
100 In Stock |
|
$10.6400 / $14.5800 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Curved Button 0.4A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount Automotive RoHS: Compliant |
100 In Stock |
|
$10.6400 / $14.5800 | Buy Now |