Part Details for IBQ15-180DD125X125 by TDK Corporation
Overview of IBQ15-180DD125X125 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBQ15-180DD125X125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3772
|
Newark | Magnetic Sheet, 125 L X 125 W X 0.18 Dmm Rohs Compliant: Yes |Tdk IBQ15-180DD125X125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$9.4600 / $12.4100 | Buy Now |
DISTI #
445-IBQ15-180DD125X125-ND
|
DigiKey | RF EMI SHLD SHEET 4.921"X4.921" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18 In Stock |
|
$6.8375 / $14.4600 | Buy Now |
DISTI #
IBQ15-180DD125X125
|
Avnet Americas | EMI Shielding Sheet for RFID 125mm x 125mm x 0.24mm - Boxed Product (Development Kits) (Alt: IBQ15-180DD125X125) Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$6.5093 | Buy Now |
DISTI #
810-IBQ15180DD125125
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding MAGNETIC SHEETS RFID 125x125mm 0.18mm Thick Sheet RoHS: Compliant | 0 |
|
$7.2700 / $11.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Box |
0 Box |
|
$6.6800 | Buy Now |
DISTI #
IBQ15-180DD125X125
|
Avnet Asia | EMI Shielding Sheet for RFID 125mm x 125mm x 0.24mm (Alt: IBQ15-180DD125X125) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 6 Days | 0 |
|
RFQ |