Part Details for IBM42F10LNNAA30 by IBM
Overview of IBM42F10LNNAA30 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for IBM42F10LNNAA30
IBM42F10LNNAA30 CAD Models
IBM42F10LNNAA30 Part Data Attributes
|
IBM42F10LNNAA30
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM42F10LNNAA30
IBM
Ethernet Transceiver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFO-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |