Part Details for IBM42B10SNNAA10 by IBM
Overview of IBM42B10SNNAA10 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM42B10SNNAA10
IBM42B10SNNAA10 CAD Models
IBM42B10SNNAA10 Part Data Attributes
|
IBM42B10SNNAA10
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM42B10SNNAA10
IBM
Transceiver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 850 nm | |
Supply Voltage-Max | 5.25 V |