Part Details for IBM39MPEGS420PBA18C by IBM
Overview of IBM39MPEGS420PBA18C by IBM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for IBM39MPEGS420PBA18C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Video/TV Circuit, Video PROCESSING/ENDEC FOR MPEG, 352 Pin, Plastic, BGA | 50 |
|
$222.0000 / $277.5000 | Buy Now |
Part Details for IBM39MPEGS420PBA18C
IBM39MPEGS420PBA18C CAD Models
IBM39MPEGS420PBA18C Part Data Attributes
|
IBM39MPEGS420PBA18C
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM39MPEGS420PBA18C
IBM
Consumer Circuit, CMOS, PBGA352, 35 X 35 MM, 2 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-352
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, BGA352,26X26,50 | |
Pin Count | 352 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Number of Functions | 1 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |