Part Details for IBM39MPEGCS24DPFA16C by IBM
Overview of IBM39MPEGCS24DPFA16C by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM39MPEGCS24DPFA16C
IBM39MPEGCS24DPFA16C CAD Models
IBM39MPEGCS24DPFA16C Part Data Attributes
|
IBM39MPEGCS24DPFA16C
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM39MPEGCS24DPFA16C
IBM
Consumer Circuit, CMOS, PQFP208, 28 MM, PLASTIC, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |